There are no models available for this part yet.
Overview of SVF19-3,50-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF19-3,50-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVF19-3,50-K-ND
|
DigiKey | PLUG PCB 19P 350MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3248 | Buy Now | |
DISTI #
845-SVF19350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 19 Pole, 3.50mm, vert. | 0 |
|
$9.2900 / $10.1500 | Order Now | |
DISTI #
71972158
|
RS | Pluggable PCB Block,19P,3.50mm PS, Vertical,11A,300V,30-14AWG, Green, Screw Flange | Altech Corp SVF19-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1200 / $10.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$8.3000 | Buy Now | ||
DISTI #
10116702
|
TestEquity LLC | Altech SVF19-3,50-K PCB Plug, 19 Pole, 3.50mm, vert. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$12.4400 | Buy Now |
CAD Models for SVF19-3,50-K by Altech Corporation
Part Data Attributes for SVF19-3,50-K by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|