Part Details for SVF18-3,81-K by Altech Corporation
Overview of SVF18-3,81-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF18-3,81-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF18-3,81-K-ND
|
DigiKey | PLUG PCB 18P 381MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8460 | Buy Now |
DISTI #
845-SVF18381K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 18 Pole, 3.81mm, vert. | 0 |
|
$8.8600 / $9.6700 | Order Now |
DISTI #
71972154
|
RS | Pluggable PCB Block,18P,3.81mm PS, Vertical,11A,300V,30-14AWG, Green, Screw Flange | Altech Corp SVF18-3,81-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7500 / $9.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.9200 | Buy Now |
DISTI #
10116701
|
TestEquity LLC | Altech SVF18-3,81-K PCB Plug, 18 Pole, 3.81mm, vert. 11A, 300V, 30-14AWG, green, screw flange | 0 |
|
$11.8600 | Buy Now |