Part Details for SVF14-3,81 by Altech Corporation
Overview of SVF14-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVF14-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF14-3,81-ND
|
DigiKey | PLUG PCB 14P 381MM VERT 11A 300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2372 | Buy Now |
DISTI #
845-SVF14381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 14 Pole, 3.81mm, vert. | 0 |
|
$6.2800 / $6.9300 | Order Now |
DISTI #
71972131
|
RS | Pluggable PCB Terminal Block,14P,3.81mm PS, Vertical,11A,300V,30-14AWG, Green | Altech Corp SVF14-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 / $6.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $8.3500 | Buy Now |
DISTI #
10117459
|
TestEquity LLC | Altech SVF14-3,81 PCB Plug, 14 Pole, 3.81mm, vert. 11A, 300V, 30-14AWG, green | 0 |
|
$8.1500 | Buy Now |