Part Details for SVF10-5,08 by Altech Corporation
Overview of SVF10-5,08 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF10-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVF10-5,08-ND
|
DigiKey | PLUG PCB 508MMPS VERT 10P 12A300 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1318 | Buy Now |
DISTI #
845-SVF10-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mmVert RoHS: Compliant | 0 |
|
$5.0300 / $5.5900 | Order Now |
DISTI #
70078096
|
RS | Conn Term Blk PCB Plug Screw Cage 10 5.08 mm 30-14 AWG 12 A 300 V | Altech Corp SVF10-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 46 |
|
$4.3300 / $6.0100 | Buy Now |
|
Future Electronics | PCB Plug, 10 Pole, 5.08mm, vert., 12A, 300V, 30-14AWG, green RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.7400 / $5.0700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant |
110 In Stock |
|
$4.3500 / $6.4400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A RoHS: Compliant |
110 In Stock |
|
$4.3500 / $6.4400 | Buy Now |
DISTI #
10117445
|
TestEquity LLC | Altech SVF10-5,08 PCB Plug, 10 Pole, 5.08mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$6.6000 | Buy Now |