There are no models available for this part yet.
Overview of SVF09-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF09-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVF09-5,08-ND
|
DigiKey | PLUG PCB 508MMPS VERT 9P 12A300V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5598 | Buy Now | |
DISTI #
845-SVF09-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mmVert RoHS: Compliant | 0 |
|
$4.7300 / $5.2400 | Order Now | |
DISTI #
71972103
|
RS | Pluggable PCB Terminal Block,9P,5.08mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SVF09-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $6.1200 | Buy Now | ||
DISTI #
10117441
|
TestEquity LLC | Altech SVF09-5,08 PCB Plug, 9 Pole, 5.08mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$5.9800 | Buy Now |
CAD Models for SVF09-5,08 by Altech Corporation
Part Data Attributes for SVF09-5,08 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|