There are no models available for this part yet.
Overview of SVF04-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF04-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVF04-5,08-ND
|
DigiKey | PLUG PCB 508MMPS VERT 4P 12A300V Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5088 | Buy Now | |
DISTI #
845-SVF04-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mmVert RoHS: Compliant | 0 |
|
$2.1500 | Order Now | |
DISTI #
70078092
|
RS | Conn Term Blk PCB Plug Screw Cage 4 5.08 mm 30-14 AWG 12 A 300 V | Altech Corp SVF04-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 84 |
|
$1.7700 / $2.2400 | Buy Now | |
Future Electronics | PCB Plug, 4 Pole, 5.08mm, vert. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.1100 / $2.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.2000 | Buy Now | ||
DISTI #
10121721
|
TestEquity LLC | Altech SVF04-5,08 PCB Plug, 4 Pole, 5.08mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$2.6600 | Buy Now |
CAD Models for SVF04-5,08 by Altech Corporation
Part Data Attributes for SVF04-5,08 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|