Part Details for SVF-81T-P2.0 by JST Manufacturing
Overview of SVF-81T-P2.0 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF-81T-P2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7105
|
Newark | Contact, Socket, 12 Awg, Crimp, Product Range:Vl Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Tin Plated Contacts, For Use With:Vl Series Plug Housing Connectors Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SVF-81T-P2.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 600 |
|
$0.0690 / $0.1670 | Buy Now |
DISTI #
45X5240
|
Newark | Contact, Vl Series, Socket, 12 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SVF-81T-P2.0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0390 / $0.0580 | Buy Now |
DISTI #
455-2377-1-ND
|
DigiKey | CONN SOCKET 12AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
21025 In Stock |
|
$0.0644 / $0.2000 | Buy Now |
DISTI #
65049818
|
Verical | Contact SKT Crimp ST Cable Mount 12AWG Reel Min Qty: 575 Package Multiple: 1 Date Code: 2201 | Americas - 11971 |
|
$0.1171 / $0.1314 | Buy Now |
DISTI #
77827026
|
Verical | Contact SKT Crimp ST Cable Mount 12AWG Reel Min Qty: 960 Package Multiple: 5 | Americas - 3970 |
|
$0.0729 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 6000 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.161IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 40 |
|
$0.1485 / $0.1782 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.161IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 4800 |
|
$0.3861 / $1.7550 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.161IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 9576 |
|
$0.0840 / $0.4800 | Buy Now |
DISTI #
SVF-81T-P2.0
|
TME | Contact, female, tinned, 12AWG, crimped, for cable, 6.2mm, -25÷90°C Min Qty: 5 | 3970 |
|
$0.0518 / $0.1756 | Buy Now |
Part Details for SVF-81T-P2.0
SVF-81T-P2.0 CAD Models
SVF-81T-P2.0 Part Data Attributes
|
SVF-81T-P2.0
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SVF-81T-P2.0
JST Manufacturing
Wire Terminal, 3.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.161 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.287 inch | |
Terminal Type | CRIMP | |
Used With | VL CONNECTOR | |
Wire Size-Max | 12 AWG |