Part Details for SVD2955T4G by onsemi
Overview of SVD2955T4G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVD2955T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1457
|
Newark | Pfet Dpak 60V 12A 180Mo/ Reel Rohs Compliant: Yes |Onsemi SVD2955T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.4430 | Buy Now |
DISTI #
02AC3816
|
Newark | Mosfet, P-Ch, -60V, -12A, To-251, Transistor Polarity:P Channel, Continuous Drain Current Id:-12A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.155Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.8V, Power Rohs Compliant: Yes |Onsemi SVD2955T4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5020 / $1.1400 | Buy Now |
DISTI #
SVD2955T4GOSCT-ND
|
DigiKey | MOSFET P-CH 60V 12A DPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4963 In Stock |
|
$0.4138 / $1.1000 | Buy Now |
DISTI #
SVD2955T4G
|
Avnet Americas | Trans MOSFET P-CH 60V 12A 3-Pin DPAK T/R - Tape and Reel (Alt: SVD2955T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 25000 |
|
$0.4097 / $0.4890 | Buy Now |
DISTI #
863-SVD2955T4G
|
Mouser Electronics | MOSFET PFET DPAK 60V 12A | 54439 |
|
$0.4130 / $0.9700 | Buy Now |
|
Future Electronics | 60V, 12A, 180 mOhm, Single P-Channel, DPAK. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 / $0.4400 | Buy Now |
|
Bristol Electronics | 214851 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 295 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 236 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
SVD2955T4G
|
Avnet Asia | Trans MOSFET P-CH 60V 12A 3-Pin DPAK T/R (Alt: SVD2955T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SVD2955T4G
SVD2955T4G CAD Models
SVD2955T4G Part Data Attributes:
|
SVD2955T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SVD2955T4G
onsemi
Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SVD2955T4G
This table gives cross-reference parts and alternative options found for SVD2955T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVD2955T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD2955-1G | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | SVD2955T4G vs NTD2955-1G |
NTD2955T4 | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | SVD2955T4G vs NTD2955T4 |
NVD2955T4G | Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET -60V -12A 180 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SVD2955T4G vs NVD2955T4G |
NTD2955G | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | SVD2955T4G vs NTD2955G |
NTD2955 | 12A, 60V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | SVD2955T4G vs NTD2955 |
NTD2955T4G | Single P-Channel Power MOSFET -60V, -12A, 180mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SVD2955T4G vs NTD2955T4G |