Part Details for SVC75C3C38A2-50.000M by Suntsu Electronics Inc
Results Overview of SVC75C3C38A2-50.000M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVC75C3C38A2-50.000M Information
SVC75C3C38A2-50.000M by Suntsu Electronics Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3USB3000MRSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 |
Price & Stock for SVC75C3C38A2-50.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SVC75C3C38A2-50.000M-ND
|
DigiKey | XTAL OSC VCXO 50.0000MHZ CMOS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
973 In Stock |
|
$2.5627 / $3.3800 | Buy Now |
Part Details for SVC75C3C38A2-50.000M
SVC75C3C38A2-50.000M CAD Models
SVC75C3C38A2-50.000M Part Data Attributes
|
SVC75C3C38A2-50.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SVC75C3C38A2-50.000M
Suntsu Electronics Inc
CMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Oscillator Type | CMOS |