Part Details for SVC389 by SANYO Semiconductor Co Ltd
Overview of SVC389 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SVC389
SVC389 CAD Models
SVC389 Part Data Attributes:
|
SVC389
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SVC389
SANYO Semiconductor Co Ltd
Variable Capacitance Diode, 497.5pF C(T), 16V, Silicon, Hyperabrupt, CPH3, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CPH3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 16 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 5.53% | |
Diode Capacitance Ratio-Min | 19.5 | |
Diode Capacitance-Nom | 497.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SVC389
This table gives cross-reference parts and alternative options found for SVC389. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC389, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC389 | Variable Capacitance Diode, 497.5pF C(T), 16V, Silicon, Hyperabrupt, CPH3, 3 PIN | SANYO Electric Co Ltd | SVC389 vs SVC389 |