There are no models available for this part yet.
Overview of SVC348T by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SVC348T by SANYO Semiconductor Co Ltd
Part Data Attributes for SVC348T by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Package Description
|
R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
16 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Cap Tolerance
|
3.96%
|
Diode Capacitance Ratio-Min
|
18.5
|
Diode Capacitance-Nom
|
505 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
200
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Alternate Parts for SVC348T
This table gives cross-reference parts and alternative options found for SVC348T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC348T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC348S | Variable Capacitance Diode, 487.5pF C(T), 16V, Silicon, Hyperabrupt, SPA, 3 PIN | SANYO Semiconductor Co Ltd | SVC348T vs SVC348S |
SVC348S | Variable Capacitance Diode, 487.5pF C(T), 16V, Silicon, Hyperabrupt, SPA, 3 PIN | SANYO Electric Co Ltd | SVC348T vs SVC348S |
SVC390 | Variable Capacitance Diode, 497.5pF C(T), 16V, Silicon, Hyperabrupt, SPA, 3 PIN | SANYO Semiconductor Co Ltd | SVC348T vs SVC390 |
SVC390 | Variable Capacitance Diode, 497.5pF C(T), 16V, Silicon, Hyperabrupt, SPA, 3 PIN | SANYO Electric Co Ltd | SVC348T vs SVC390 |