Part Details for SVC270D-10BBW7 by Samwha Electronics
Overview of SVC270D-10BBW7 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVC270D-10BBW7
SVC270D-10BBW7 CAD Models
SVC270D-10BBW7 Part Data Attributes
|
SVC270D-10BBW7
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SVC270D-10BBW7
Samwha Electronics
Varistor, 22V, 2.5J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for SVC270D-10BBW7
This table gives cross-reference parts and alternative options found for SVC270D-10BBW7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC270D-10BBW7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SVC270D-10BBL1 | Samwha Electronics | Check for Price | Varistor, 22V, 2.5J, Through Hole Mount, RADIAL LEADED | SVC270D-10BBW7 vs SVC270D-10BBL1 |
CV17K10 | Iskra MIS | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT | SVC270D-10BBW7 vs CV17K10 |
VF10M10270JEN | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT | SVC270D-10BBW7 vs VF10M10270JEN |
VF10M10270JHB | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT | SVC270D-10BBW7 vs VF10M10270JHB |
VF10M10270JEA | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT | SVC270D-10BBW7 vs VF10M10270JEA |
SVC270D-10BBN1 | Samwha Electronics | Check for Price | Varistor, 22V, 2.5J, Through Hole Mount, RADIAL LEADED | SVC270D-10BBW7 vs SVC270D-10BBN1 |
VF10M10270JEB | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT | SVC270D-10BBW7 vs VF10M10270JEB |
VF10M10270KET | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT | SVC270D-10BBW7 vs VF10M10270KET |
V27ZA2 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SVC270D-10BBW7 vs V27ZA2 |
VF10M10270KEB | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 2.5J, THROUGH HOLE MOUNT | SVC270D-10BBW7 vs VF10M10270KEB |