Part Details for SVC20DDC200.000 by Sunny Electronics Corp
Overview of SVC20DDC200.000 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC20DDC200.000
SVC20DDC200.000 CAD Models
SVC20DDC200.000 Part Data Attributes
|
SVC20DDC200.000
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SVC20DDC200.000
Sunny Electronics Corp
HCMOS/TTL Output Clock Oscillator, 200MHz Nom, DIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | DIP-5 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK; 0.5 TO 4.5V CONTROL VOLTAGE ALSO AVAILABLE | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
Linearity | 20% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.0mm x 20.0mm x 8.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |