There are no models available for this part yet.
Overview of SVB025M101E7DPE50V00A by Suscon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SVB025M101E7DPE50V00A by Suscon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4491-SVB025M101E7DPE50V00ATR-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2406 / $0.5380 | Buy Now |