SVB-50BA10M-50.000M
KEC
Description: Oscillator,

Overview of SVB-50BA10M-50.000M by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for SVB-50BA10M-50.000M by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVB-50BA10M-50.000M by KEC

SVB-50BA10M-50.000M
KEC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEC CORP
Reach Compliance Code
unknown
Additional Feature
CONTROLE VOLATGE OF 0 TO 4.5V ALSO AVAILABLE
Control Voltage-Max
5 V
Control Voltage-Min
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
10 ppm
Frequency Stability
50%
Linearity
10%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
25.0mm x 15.0mm x 9.0mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Want to compare parts?
  1. SVB-50BA10M-50.000M
    KEC
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVB-50BA10M-50.000M by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVB-50BA10M-50.000M by KEC

Select Manufacturer
Which Manufacturer of SVB-50BA10M-50.000M would you like to use for your alert(s)?
  • Please alert me when SVB-50BA10M-50.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SVB-50BA10M-50.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVB-50BA10M-50.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SVB-50BA10M-50.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVB-50BA10M-50.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVB-50BA10M-50.000M by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: