Part Details for SV969300E by celduc relais
Overview of SV969300E by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV969300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SV969300E-ND
|
DigiKey | REVERSER TRI I=8,5AC3/24-500VAC/ Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$239.3896 / $265.9900 | Buy Now |
|
Onlinecomponents.com | Reverser TRI I=8.5AC3 - 24-500VAC - Cd12-30VDC RoHS: Compliant | 0 |
|
$236.3000 / $254.5800 | Buy Now |
DISTI #
SV969300E
|
TME | Relay: solid state, 8.5A, Uswitch: 24÷500VAC, 3-phase,reversing Min Qty: 1 | 0 |
|
$238.6800 / $318.2300 | RFQ |