There are no models available for this part yet.
Overview of SV8COIL-24AC/60HZ by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si | |
AD8224ACPZ-WP | Analog Devices | Dual Channel FET Instrumentati | |
ADP124ACPZ-3.3-R7 | Analog Devices | 500mA LDO 3.3Vout |
Price & Stock for SV8COIL-24AC/60HZ by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8843
|
Newark | 8W Coil 24 Vac/50-60 Hz |Omega SV8COIL-24AC/60HZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$56.0300 | Buy Now |