Part Details for SV8012VTP by Littelfuse Inc
Overview of SV8012VTP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV8012VTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5414
|
Newark | Ht Scr 800V 12A To251/ Tube |Littelfuse SV8012VTP RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
18-SV8012VTP-ND
|
DigiKey | HT SCR 800V 12A TO251 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
750 In Stock |
|
$0.9124 / $2.4900 | Buy Now |
DISTI #
576-SV8012VTP
|
Mouser Electronics | SCRs 12 Amp High Temperature High dvdt SCR-TO251 RoHS: Compliant | 750 |
|
$0.9430 / $2.2000 | Buy Now |