Part Details for SV7F23SS-6X1 by E-Switch Inc
Overview of SV7F23SS-6X1 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV7F23SS-6X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6294
|
Newark | Sv7F23Ss-6X1 Rohs Compliant: Yes |E-Switch SV7F23SS-6X1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $19.5200 | Buy Now |
DISTI #
141-SV7F23SS-6X1-ND
|
DigiKey | SWITCH PB SPST-NO 2A 36V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$10.7937 / $12.4500 | Buy Now |
DISTI #
612-SV7F23SS-6X1
|
Mouser Electronics | Pushbutton Switches 2A 36VDC, Solder, Ring LED RoHS: Compliant | 0 |
|
$10.7900 | Order Now |
Part Details for SV7F23SS-6X1
SV7F23SS-6X1 CAD Models
SV7F23SS-6X1 Part Data Attributes
|
SV7F23SS-6X1
E-Switch Inc
Buy Now
|
Compare Parts:
SV7F23SS-6X1
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |