Part Details for SV6025N2TP by Littelfuse Inc
Overview of SV6025N2TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV6025N2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7277
|
Newark | Thyristor, 25A, 600V, To-263-3 Rohs Compliant: Yes |Littelfuse SV6025N2TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$2.7400 | Buy Now |
DISTI #
80AH2582
|
Newark | Ht Scr 600V 25A To263/ Tr Rohs Compliant: Yes |Littelfuse SV6025N2TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $2.3400 | Buy Now |
DISTI #
18-SV6025N2TP-ND
|
DigiKey | SCR 25A 600V HI TEMP TO263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7685 | Buy Now |
DISTI #
576-SV6025N2TP
|
Mouser Electronics | SCRs SCR TO263 600V 25A HJ TEMP RoHS: Compliant | 0 |
|
$1.9300 / $1.9700 | Order Now |
DISTI #
SV6025N2TP
|
TTI | SCRs SCR TO263 600V 25A HJ TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8000 / $1.8700 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 600V TO263 (D2PAK) SMT | 0 |
|
$3.7530 / $4.1283 | RFQ |
Part Details for SV6025N2TP
SV6025N2TP CAD Models
SV6025N2TP Part Data Attributes
|
SV6025N2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SV6025N2TP
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 800 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 25 A | |
Reference Standard | MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 4000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |