Part Details for SV6020R1TP by Littelfuse Inc
Overview of SV6020R1TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SV6020R1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1925
|
Newark | Thyristor, 20A, 600V, To-220-3 Rohs Compliant: Yes |Littelfuse SV6020R1TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 982 |
|
$1.6100 / $3.2300 | Buy Now |
DISTI #
18-SV6020R1TP-ND
|
DigiKey | SCR 20A 600V HI TEMP TO220R Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4316 | Buy Now |
DISTI #
576-SV6020R1TP
|
Mouser Electronics | SCRs SCR TO220 600V 20A HJ TEMP RoHS: Compliant | 0 |
|
$1.4800 / $1.5800 | Order Now |
DISTI #
SV6020R1TP
|
TTI | SCRs SCR TO220 600V 20A HJ TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.4300 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12.8A 600V TO220AB THT | 0 |
|
$3.0381 / $3.3419 | RFQ |
Part Details for SV6020R1TP
SV6020R1TP CAD Models
SV6020R1TP Part Data Attributes
|
SV6020R1TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SV6020R1TP
Littelfuse Inc
Silicon Controlled Rectifier, 20A I(T)RMS, 12.8A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 6 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 22 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 12800 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 20 A | |
Reference Standard | MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 4000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |