Part Details for SV6016N2QTP by Littelfuse Inc
Overview of SV6016N2QTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV6016N2QTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2548
|
Newark | Ht Scr 600V 16A To263/ Tr |Littelfuse SV6016N2QTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.7500 | Buy Now |
DISTI #
18-SV6016N2QTP-ND
|
DigiKey | SCR 16A 600V HI TEMP TO263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3474 | Buy Now |
DISTI #
576-SV6016N2QTP
|
Mouser Electronics | SCRs SCR TO263 600V 16A HJ TEMP RoHS: Compliant | 0 |
|
$1.4100 / $1.5000 | Order Now |
DISTI #
SV6016N2QTP
|
TTI | SCRs SCR TO263 600V 16A HJ TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4000 / $1.4900 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 10.2A 600V TO263 (D2PAK) SMT | 0 |
|
$2.8680 / $3.1548 | RFQ |