Part Details for SV55HC512ZBATR1 by Kyocera AVX Components
Overview of SV55HC512ZBATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV55HC512ZBATR1
SV55HC512ZBATR1 CAD Models
SV55HC512ZBATR1 Part Data Attributes
|
SV55HC512ZBATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV55HC512ZBATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 4720,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4720 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.883 mm | |
JESD-609 Code | e0 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 4720 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV55HC512ZBATR1
This table gives cross-reference parts and alternative options found for SV55HC512ZBATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV55HC512ZBATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV55HC512ZAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0051uF, Through Hole Mount, 4720, RADIAL LEADED | Kyocera AVX Components | SV55HC512ZBATR1 vs SV55HC512ZAATR1 |
SV55HC512ZAA | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0051uF, Through Hole Mount, 4720, RADIAL LEADED | Kyocera AVX Components | SV55HC512ZBATR1 vs SV55HC512ZAA |
SV55HC512ZBA | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 4720, | Kyocera AVX Components | SV55HC512ZBATR1 vs SV55HC512ZBA |
SV55HC512ZBR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 4720, | Kyocera AVX Components | SV55HC512ZBATR1 vs SV55HC512ZBR |
SV55HC512ZBRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 4720, | Kyocera AVX Components | SV55HC512ZBATR1 vs SV55HC512ZBRTR1 |
SV55HC512ZAR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0051uF, Through Hole Mount, 4720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV55HC512ZBATR1 vs SV55HC512ZAR |