Part Details for SV550K23BL1 by Bourns Inc
Overview of SV550K23BL1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV550K23BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8624
|
Newark | Varistor, Mov, 1.35Kv, Disc 23Mm Rohs Compliant: Yes |Bourns SV550K23BL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3082 |
|
$1.6100 / $2.6200 | Buy Now |
DISTI #
118-SV550K23BL1-ND
|
DigiKey | SV 550VRMS 23MM BULK L1 Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1360 | Buy Now |
DISTI #
SV550K23BL1
|
Avnet Americas | Varistor 550V 10% Radial 2-Pin Through Hole Bulk - Bulk (Alt: SV550K23BL1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1006 / $1.2022 | Buy Now |
DISTI #
652-SV550K23BL1
|
Mouser Electronics | Varistors SV 550 K 23 B L1 RoHS: Compliant | 2643 |
|
$1.1300 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Varistor, Mov, 1.35Kv, Disc 23Mm Rohs Compliant: Yes |Bourns SV550K23BL1 RoHS: Compliant | 0 |
|
$1.0500 / $2.8800 | Buy Now |
|
Master Electronics | Varistor, Mov, 1.35Kv, Disc 23Mm Rohs Compliant: Yes |Bourns SV550K23BL1 RoHS: Compliant | 0 |
|
$1.0500 / $2.8800 | Buy Now |
Part Details for SV550K23BL1
SV550K23BL1 CAD Models
SV550K23BL1 Part Data Attributes
|
SV550K23BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SV550K23BL1
Bourns Inc
Varistor, 815J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 815 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 29 mm | |
Package Length | 25 mm | |
Package Style | Radial | |
Package Width | 9.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 745 V |