Datasheets
SV54AC752MAA by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0075uF, Through Hole Mount, 4520, RADIAL LEADED

Part Details for SV54AC752MAA by Kyocera AVX Components

Overview of SV54AC752MAA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for SV54AC752MAA

SV54AC752MAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV54AC752MAA Part Data Attributes

SV54AC752MAA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SV54AC752MAA Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0075uF, Through Hole Mount, 4520, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 4520
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 9.273 mm
JESD-609 Code e0
Length 11.4 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Size Code 4520
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.62 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for SV54AC752MAA

This table gives cross-reference parts and alternative options found for SV54AC752MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV54AC752MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SV54AC752MARTR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0075uF, Through Hole Mount, 4520, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54AC752MAA vs SV54AC752MARTR1
SV54AC752MAATR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0075uF, Through Hole Mount, 4520, RADIAL LEADED Kyocera AVX Components SV54AC752MAA vs SV54AC752MAATR1
SV54AC752MBATR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0075uF, 4520, Kyocera AVX Components SV54AC752MAA vs SV54AC752MBATR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV54AC752MAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV54AC752MAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SV54AC752MAA would you like to use for your alert(s)?
  • Please alert me when SV54AC752MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV54AC752MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV54AC752MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV54AC752MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV54AC752MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV54AC752MAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: