Part Details for SV431DVIUA by StarTech
Overview of SV431DVIUA by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV431DVIUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-SV431DVIUA-ND
|
DigiKey | 4 PORT DVI USB KVM SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$269.2380 / $313.4000 | Buy Now |
DISTI #
72015051
|
RS | 4-Port KVM Switch for DVI Computers - 1U Rack-Mount KVM Switch with Audio | StarTech.com SV431DVIUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$297.5400 / $316.5300 | Buy Now |
|
NAC | 4 Port DVI USB KVM Switch TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$274.9600 | Buy Now |
|
Neutron USA | StarTech.com 4 Port DVI USB KVM Switch with Audio and USB 2.0 Hub | 50 |
|
$279.9900 | Buy Now |