SV350M5R60AZSL1015
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT

Overview of SV350M5R60AZSL1015 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SV350M5R60AZSL1015 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SV350M5R60AZSL1015 by YAGEO Corporation

SV350M5R60AZSL1015
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
5.6 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1276 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
58 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. SV350M5R60AZSL1015
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SV350M5R60AZSL1015

This table gives cross-reference parts and alternative options found for SV350M5R60AZSL1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV350M5R60AZSL1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SV350M5R60B2F-1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60B2F-1015
SV350M5R60B2FQ1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60B2FQ1015
SV350M5R60A1FV1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60A1FV1015
SV350M5R60APSM1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60APSM1015
SV350M5R60A3S51015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60A3S51015
SV350M5R60BZS11015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60BZS11015
SV350M5R60AZF31015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60AZF31015
SV350M5R60APSJ1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60APSJ1015
SV350M5R60B2FL1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60B2FL1015
SV350M5R60A7F81015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV350M5R60AZSL1015 vs SV350M5R60A7F81015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV350M5R60AZSL1015 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV350M5R60AZSL1015 by YAGEO Corporation

  • Please alert me when SV350M5R60AZSL1015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SV350M5R60AZSL1015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV350M5R60AZSL1015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SV350M5R60AZSL1015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV350M5R60AZSL1015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV350M5R60AZSL1015 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: