Part Details for SV350M5R60A7FV1015 by YAGEO Corporation
Overview of SV350M5R60A7FV1015 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV350M5R60A7FV1015
SV350M5R60A7FV1015 CAD Models
SV350M5R60A7FV1015 Part Data Attributes
|
SV350M5R60A7FV1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SV350M5R60A7FV1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1276 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 58 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SV350M5R60A7FV1015
This table gives cross-reference parts and alternative options found for SV350M5R60A7FV1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV350M5R60A7FV1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV350M5R60B3SW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60B3SW1015 |
SV350M5R60A5FW1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60A5FW1015 |
SV350M5R60APF-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60APF-1015 |
SV350M5R60AZS81015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60AZS81015 |
SV350M5R60A5S-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60A5S-1015 |
SV350M5R60B7FV1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60B7FV1015 |
SV350M5R60APSL1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60APSL1015 |
SV350M5R60B2S71015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60B2S71015 |
SV350M5R60A3F81015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60A3F81015 |
SV350M5R60A5FM1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV350M5R60A7FV1015 vs SV350M5R60A5FM1015 |