Part Details for SV320K20B by SEI Stackpole Electronics Inc
Results Overview of SV320K20B by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SV320K20B Information
SV320K20B by SEI Stackpole Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SV320K20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-SV320K20B-ND
|
DigiKey | VARISTOR 510V 12KA RADIAL Min Qty: 4800 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7436 | Buy Now |
DISTI #
SV320K20B
|
Avnet Americas | SV320K20B - Bulk (Alt: SV320K20B) RoHS: Compliant Min Qty: 4800 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7260 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 150 Lead time: 12 Weeks | 0 |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.8700 | Buy Now |
|
NAC | MOV, 320V (Vrms), 10%, 20mm - Special Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 | 0 |
|
$1.3750 / $1.8330 | Buy Now |
Part Details for SV320K20B
SV320K20B CAD Models
SV320K20B Part Data Attributes
|
SV320K20B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV320K20B
SEI Stackpole Electronics Inc
Varistor, 420V, 485J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 485 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27 mm | |
Package Length | 22.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 420 V |