Part Details for SV230K14BL1 by Bourns Inc
Results Overview of SV230K14BL1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SV230K14BL1 Information
SV230K14BL1 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SV230K14BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4492
|
Newark | Sv 230Vrms 14Mm Bulk L1 /Bulk, Bag Packaging |Bourns SV230K14BL1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
118-SV230K14BL1-ND
|
DigiKey | VARISTOR 360V 8KA DISC 14MM Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2797 | Buy Now |
DISTI #
SV230K14BL1
|
Avnet Americas | Varistor Medium Voltage 230V 650pF 50A 300VDC 14mm Through Hole Bulk - Bulk (Alt: SV230K14BL1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2662 / $0.2869 | Buy Now |
DISTI #
652-SV230K14BL1
|
Mouser Electronics | Varistors SV 230Vrms 14mm Bulk L1 RoHS: Compliant | 0 |
|
$0.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2644 / $0.5540 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2644 / $0.5540 | Buy Now |
Part Details for SV230K14BL1
SV230K14BL1 CAD Models
SV230K14BL1 Part Data Attributes
|
SV230K14BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SV230K14BL1
Bourns Inc
Varistor, 157J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 157 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |