There are no models available for this part yet.
Overview of SV211HDUC by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SV211HDUC by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK9983
|
Newark | Switch, Manual, Kvm, 2 Port Rohs Compliant: Yes |Startech SV211HDUC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$223.9900 / $265.1000 | Buy Now | |
DISTI #
5214-SV211HDUC-ND
|
DigiKey | 2 PORT USB C KVM SWITCH - 4K 60H Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$146.0840 / $166.2300 | Buy Now | |
DISTI #
72113965
|
RS | USB C KVM Switch 2 Port, 4K 60Hz HDMI - Compact UHD w/USB Type C Cables | StarTech.com SV211HDUC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$149.4200 / $167.8900 | Buy Now | |
NAC | 2 PORT USB C KVM SWITCH 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$145.3100 | Buy Now | ||
Neutron USA | 2 PORT USB C KVM SWITCH - HDMI 4K 60HZ W/ USB TYPE C CABLES | 50 |
|
$159.9900 | Buy Now | ||
New Advantage Corporation | 2 PORT UHD COMPACT USB C KVM SWITCH - 4K 60HZ ON 1 HDMI 2.0 MONITOR & ALLOWS SWI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1019 |
|
$148.2600 | Buy Now |
CAD Models for SV211HDUC by StarTech
Part Data Attributes for SV211HDUC by StarTech
SV211HDUC
StarTech
|
|
---|---|
Samacsys Manufacturer
|
Startech
|
Want to compare parts?
-
SV211HDUCStarTechVS
-