Part Details for SV15GA151MAATR1 by Kyocera AVX Components
Overview of SV15GA151MAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV15GA151MAATR1
SV15GA151MAATR1 CAD Models
SV15GA151MAATR1 Part Data Attributes
|
SV15GA151MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV15GA151MAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV15GA151MAATR1
This table gives cross-reference parts and alternative options found for SV15GA151MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV15GA151MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8151M2K00151MCAD5A31 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs 8151M2K00151MCAD5A31 |
8151M2K00151MCC42 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs 8151M2K00151MCC42 |
SV15GA151MBA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs SV15GA151MBA |
8151M2K00151MCAE3A31 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs 8151M2K00151MCAE3A31 |
8151M2K00151MCAD5C42 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs 8151M2K00151MCAD5C42 |
8151M2K00151MCAE3C42 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs 8151M2K00151MCAE3C42 |
SV15GA151MBR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs SV15GA151MBR |
8151M2K00151MCA31 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs 8151M2K00151MCA31 |
SV15GA151MBRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs SV15GA151MBRTR1 |
8151M2K00151MCAD7C42 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 5020, | SV15GA151MAATR1 vs 8151M2K00151MCAD7C42 |