Part Details for SV13CC222KAR by Kyocera AVX Components
Overview of SV13CC222KAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV13CC222KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5390-ND
|
DigiKey | CAP CER 2200PF 630V X7R RADIAL Min Qty: 300 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2815 | Buy Now |
DISTI #
581-SV13CC222KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 600 VDC 2200 pF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$10.0800 | Order Now |