There are no models available for this part yet.
Overview of SV13-7,62-F by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SV13-7,62-F by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SV13-7,62-F-ND
|
DigiKey | PCB PLUG, 13 POLE, 7.62MM, VERT. Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3668 | Buy Now | |
DISTI #
845-SV13-7,62-F
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 13 Pole, 7.62mm, vert. | 0 |
|
$4.8700 / $5.9000 | Order Now | |
DISTI #
71972040
|
RS | Pluggable PCB Terminal Block,13P,7.62mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SV13-7,62-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.7900 | Buy Now | ||
DISTI #
10117071
|
TestEquity LLC | Altech SV13-7,62-F PCB Plug, 13 Pole, 7.62mm, Vertical 12A, 300V, 30-14AWG, Green, SV Series | 0 |
|
$7.1800 | Buy Now |