Datasheets
SV05CC333MBA by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 4720,

Part Details for SV05CC333MBA by Kyocera AVX Components

Overview of SV05CC333MBA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SV05CC333MBA

SV05CC333MBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV05CC333MBA Part Data Attributes

SV05CC333MBA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SV05CC333MBA Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 4720,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 4720
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 10.2 mm
JESD-609 Code e0
Length 11.9 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 600 V
Reference Standard MIL-PRF-49467
Size Code 4720
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 9.52 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for SV05CC333MBA

This table gives cross-reference parts and alternative options found for SV05CC333MBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV05CC333MBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SV05CC333MAATR1 Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 4720, Kyocera AVX Components SV05CC333MBA vs SV05CC333MAATR1
SV05CC333MBRTR1 Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 4720, Kyocera AVX Components SV05CC333MBA vs SV05CC333MBRTR1
SV05CC333MBR Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 4720, Kyocera AVX Components SV05CC333MBA vs SV05CC333MBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV05CC333MBA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV05CC333MBA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SV05CC333MBA would you like to use for your alert(s)?
  • Please alert me when SV05CC333MBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV05CC333MBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV05CC333MBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV05CC333MBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV05CC333MBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV05CC333MBA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: