Part Details for SV05AC104KAR by Kyocera AVX Components
Overview of SV05AC104KAR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV05AC104KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1399
|
Newark | Ceramic Capacitor 0.1Uf, 1000V, X7R, 10%, Radial, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:9.52Mm, Product Range:Sv Series Rohs Compliant: Yes |Kyocera Avx SV05AC104KAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 301 |
|
$8.8100 / $11.1100 | Buy Now |
DISTI #
478-4045-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
381 In Stock |
|
$8.5490 / $13.6800 | Buy Now |
DISTI #
581-SV05AC104KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 0.1 uF X7R 10 % 9.52 mm RoHS: Compliant | 2315 |
|
$5.7600 / $10.7300 | Buy Now |
|
Future Electronics | SV Series 11.9 x 10.2 mm 22 nF 1000V ±10% Tolerance X7R SMT Multilayer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$8.9400 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
DISTI #
SV05AC104KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 0.1 uF X7R 10 % 9.52 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3690 In Stock |
|
$5.6900 / $9.0300 | Buy Now |
DISTI #
SV05AC104KAR
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, Radial Leaded (Alt: SV05AC104KAR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$5.0000 / $7.6900 | Buy Now |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6462 |
|
$4.9200 / $7.2500 | Buy Now |
Part Details for SV05AC104KAR
SV05AC104KAR CAD Models
SV05AC104KAR Part Data Attributes:
|
SV05AC104KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV05AC104KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 4720, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |