Part Details for SV03A103AEA01B00 by Murata Manufacturing Co Ltd
Overview of SV03A103AEA01B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SV03A103AEA01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0804
|
Newark | Rotary Position Sensor, 10K, 5Vdc, Smd, Supply Voltage Dc Min:-, Supply Voltage Dc Max:5V, Sensor Housing:-, No. Of Pins:3 Pin, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sv03 Series, Svhc:No Svhc (1 Rohs Compliant: Yes |Murata SV03A103AEA01B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SV03A103AEA01B00-ND
|
DigiKey | POSITION SENSOR Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SV03A103AEA01B00
|
Avnet Americas | Rotary Position Sensor 3-Pin SMD Bulk (Alt: SV03A103AEA01B00) Min Qty: 200 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
SV03A103AEA01B00
|
Avnet Americas | Rotary Position Sensor 3-Pin SMD Bulk (Alt: SV03A103AEA01B00) Min Qty: 200 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
2707459RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7540 / $0.8722 | Buy Now |
DISTI #
2707459
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7540 / $1.3971 | Buy Now |
DISTI #
2707459
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6983 / $1.0143 | Buy Now |
|
Symmetry Electronics | POSITION SENSOR Min Qty: 1 | 0 |
|
$1.0000 | Buy Now |
Part Details for SV03A103AEA01B00
SV03A103AEA01B00 CAD Models
SV03A103AEA01B00 Part Data Attributes:
|
SV03A103AEA01B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SV03A103AEA01B00
Murata Manufacturing Co Ltd
Wire Wound Potentiometric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |