Part Details for SV02AC223MAR by Kyocera AVX Components
Overview of SV02AC223MAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV02AC223MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6814-ND
|
DigiKey | CAP CER 0.022UF 1KV X7R RADIAL Min Qty: 300 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8446 | Buy Now |
DISTI #
581-SV02AC223MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC .022uF X7R 20 % 5.59 mm RoHS: Compliant | 0 |
|
$8.7200 / $8.8500 | Order Now |
Part Details for SV02AC223MAR
SV02AC223MAR CAD Models
SV02AC223MAR Part Data Attributes
|
SV02AC223MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV02AC223MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Length | 8.13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.59 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV02AC223MAR
This table gives cross-reference parts and alternative options found for SV02AC223MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV02AC223MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV52AC223MAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV02AC223MAR vs SV52AC223MAR |
SV52AC223MAA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3220, RADIAL LEADED | Kyocera AVX Components | SV02AC223MAR vs SV52AC223MAA |
SV02AC223MAA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 3220, RADIAL LEADED | Kyocera AVX Components | SV02AC223MAR vs SV02AC223MAA |