There are no models available for this part yet.
Overview of SV01AC103MAR by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SV01AC103MAR by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80318629
|
Verical | Cap Ceramic 0.01uF 1000V X7R 20% Radial 4.32mm 125°C Low ESR Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 159 |
|
$6.2840 / $10.9440 | Buy Now |
CAD Models for SV01AC103MAR by KYOCERA AVX Components
Related Parts for SV01AC103MAR
-
SV08AA473KAAFixed Capacitors
-
RC0402FR-0710KLFixed Resistors
-
FH35C-31S-0.3SHW(99)Headers and Edge Type Connectors
-
CDRH3D16NP-330NCFixed Inductors
-
MBRS3200T3GRectifier Diodes
-
BKP2125HS600-TData Line Filters
-
PIC7532Switching Regulator or Controllers
-
TPS736125DRBRLinear Regulator ICs
-
MS25036-149Terminals and Terminal Blocks