Part Details for SV-ELE-10K by Staco Energy Products Co
Overview of SV-ELE-10K by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SV-ELE-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6423
|
Newark | Sv Ups Power Module, Rack/Tower, 10Kva/10Kw |Staco Energy Products SV-ELE-10K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
452-SV-ELE-10K-ND
|
DigiKey | STACO SV-ELE-10K DOUBLE CONVERSI Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,314.7600 | Buy Now |
DISTI #
5874-SV-ELE-10K
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Staco SV-ELE-10K double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 10kVA/10kW. Input voltage range: 176-290VAC, input frequency range: 46-64Hz auto-sensing. Suitable for single phase 200, 208, 220, 230, or 240 input e | 0 |
|
$3,223.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,096.8900 / $2,148.6700 | Buy Now |