There are no models available for this part yet.
Overview of SV-ELE-10K-5220PC by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SV-ELE-10K-5220PC by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6442
|
Newark | 10Kva/10Kw Rack Power Conditioner, 220V/50Hz Factory Set |Staco Energy Products SV-ELE-10K-5220PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
452-SV-ELE-10K-5220PC-ND
|
DigiKey | POWER CONDITIONER MODULE WITH PA Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,528.6600 | Buy Now | |
DISTI #
5874-SVELE10K5220PC
|
Mouser Electronics | Power Conditioning Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running, Single | 0 |
|
$3,520.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,290.6600 / $2,347.2200 | Buy Now |