Part Details for SV-BAT-51-2K-4 by Staco Energy Products Co
Overview of SV-BAT-51-2K-4 by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV-BAT-51-2K-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6410
|
Newark | Extended Runtime Battery, 2Kva, 51W, 4 Strings |Staco Energy Products SV-BAT-51-2K-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
452-SV-BAT-51-2K-4-ND
|
DigiKey | EXTERNAL BATTERY PACK, CONSISTIN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,587.5400 | Buy Now |
DISTI #
5874-SV-BAT-51-2K-4
|
Mouser Electronics | Battery Packs External Battery Pack, consisting of (4) strings of (4), for a total of (16) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D, [221.5 mm H x 482.6 mm W x 582.5 mm D] Weig | 0 |
|
$4,995.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,269.5800 | Buy Now |