Part Details for SV-BAT-51-1.5K-1 by Staco Energy Products Co
Overview of SV-BAT-51-1.5K-1 by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for SV-BAT-51-1.5K-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6395
|
Newark | Extended Runtime Battery, 1.5Kva, 51W, 1 String |Staco Energy Products SV-BAT-51-1.5K-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
452-SV-BAT-51-1.5K-1-ND
|
DigiKey | EXTERNAL BATTERY PACK, CONSISTIN Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,192.6600 | Buy Now |
DISTI #
5874-SVBAT511.5K1
|
Mouser Electronics | Battery Packs External Battery Pack, consisting of (1) strings of (3), for a total of (3) HR1251W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D, [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh | 0 |
|
$3,039.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,977.5400 / $2,026.3700 | Buy Now |