Part Details for SV-ABSY 22208-9/CP by SKF
Overview of SV-ABSY 22208-9/CP by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in)Pitch. | |
71922-208LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 8 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold or GXT™ Plating | |
71922-208BLF | Amphenol Communications Solutions | Quickie, Wire to Board connectors, Double Row, 8 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 ?m (30 ?in.) Gold or GXT Plating, Black color |
Price & Stock for SV-ABSY 22208-9/CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73616684
|
RS | Bearing Accessory | SKF SV-ABSY 22208-9/CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1900 | RFQ |