Part Details for SV 50/6 by Lumberg Connect GmbH
Overview of SV 50/6 by Lumberg Connect GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV 50/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1157
|
Newark | Connector, Din, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Colour:Nickel, Contact Gender:Pin Rohs Compliant: Yes |Lumberg SV 50/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2419 |
|
$4.8400 | Buy Now |
DISTI #
5405-SV50/6-ND
|
DigiKey | IP40 PLUG CABLEMOUNT SOLDER 5P Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$5.5793 / $11.7300 | Buy Now |
DISTI #
70151668
|
RS | Connector CuZn Nickeled (Velours Nickeled) Plug 5 IEC VDE Approved, SV Series | Lumberg SV 50/6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 182 |
|
$9.3000 / $12.0800 | Buy Now |
DISTI #
77777595
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Box Min Qty: 11 Package Multiple: 1 | Americas - 1709 |
|
$5.4320 / $6.9020 | Buy Now |
DISTI #
82431689
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Box Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 1452 |
|
$3.8897 | Buy Now |
|
Quest Components | CONNECTOR, CUZN, NICKELED (VELOURS NICKELED), PLUG, 5 | 140 |
|
$3.8340 / $9.5850 | Buy Now |
DISTI #
SV50/6
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 5, 5A, 250V Min Qty: 1 | 1709 |
|
$4.3800 / $6.2200 | Buy Now |
DISTI #
C1S427800075775
|
Chip1Stop | Conn DIN EN 60529 M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Box RoHS: Compliant | 1452 |
|
$3.7800 / $8.5600 | Buy Now |