Part Details for SV 120 by Lumberg Connect GmbH
Results Overview of SV 120 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SV 120 Information
SV 120 by Lumberg Connect GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SV 120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4037
|
Newark | Industrial Circular, Cable, Rcpt, 12Pos, No. Of Contacts:12Contacts, Gender:Plug, Connector Mount... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$13.1400 | Buy Now |
DISTI #
5405-SV120-ND
|
DigiKey | IP40 PLUG CABLEMOUNT SOLDER 12P Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63 In Stock |
|
$11.6497 / $17.5300 | Buy Now |
DISTI #
E02:0323_01041777
|
Arrow Electronics | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2445 | Europe - 30 |
|
$11.5281 / $15.6630 | Buy Now |
DISTI #
70151671
|
RS | Connector CuZn Nickeled (Velours Nickeled) Plug 12 IEC VDE Approved, SV Series | Lumberg SV 120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 269 |
|
$13.7700 / $17.8800 | Buy Now |
DISTI #
87740586
|
Verical | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Date Code: 2445 | Americas - 30 |
|
$11.6388 / $15.8133 | Buy Now |
DISTI #
SV120
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 12, 3A, 60V Min Qty: 1 | 15 |
|
$7.5600 / $10.8000 | Buy Now |
DISTI #
SV 120
|
Avnet Abacus | Conn DIN Connector PL 12 POS Solder ST Cable Mount 12 Terminal 1 Port Box (Alt: SV 120) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SV 120
SV 120 CAD Models
SV 120 Part Data Attributes
|
SV 120
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
SV 120
Lumberg Connect GmbH
Select a part to compare: |
Samacsys Manufacturer | LUMBERG |