Part Details for SUY18D by SunLED Group
Overview of SUY18D by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUY18D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUY18D
|
Relay Specialties | SUNLED LED Min Qty: 1 | 1900 |
|
$0.0730 / $0.3300 | Buy Now |
Part Details for SUY18D
SUY18D CAD Models
SUY18D Part Data Attributes
|
SUY18D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
SUY18D
SunLED Group
Single Color LED, Yellow, Diffused, 5mm, 5 X 2 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 X 2 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.002 cd | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for SUY18D
This table gives cross-reference parts and alternative options found for SUY18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUY18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUY25D | Single Color LED, Yellow, Diffused, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | SunLED Group | SUY18D vs SUY25D |
XSUY18D | Single Color LED, Yellow, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | SUY18D vs XSUY18D |