Part Details for SUW100512C by Cosel USA Inc
Overview of SUW100512C by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SUW100512C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2820-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$37.4500 | Buy Now |
DISTI #
436-SUW100512C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8W 4.5-9Vin +/-12Vout 0.45A TH RoHS: Compliant | 0 |
|
$35.6700 / $37.2200 | Order Now |
DISTI #
70160848
|
RS | DC-DC Converter,12V,0.45A, 12V,0.45A,4.5-9V In, Open Frame, Thru Hole, ZU Series | Cosel U.S.A. Inc. SUW100512C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5600 / $37.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$29.6400 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 10.8W, HYBRID | 2 |
|
$28.8990 | Buy Now |
DISTI #
000000000003147299
|
Sager | Isolated DC/DC Converters - Through Hole 10.8W 4.5-9Vin +/-12Vout 0.45A TH Min Qty: 1 | 0 |
|
$32.3800 / $32.8800 | Buy Now |
DISTI #
C1S151100021854
|
Chip1Stop | Module DC-DC 5VIN 2-OUT 12V/-12V 0.45A 10.8W 7-Pin DIP | 18 |
|
$24.9000 / $34.1000 | Buy Now |
Part Details for SUW100512C
SUW100512C CAD Models
SUW100512C Part Data Attributes
|
SUW100512C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUW100512C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid, ROHS COMPLIANT, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT OR 24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 39.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES | |
Width | 21 mm |