Part Details for SUTS64805 by Cosel USA Inc
Overview of SUTS64805 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUTS64805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3585-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$36.8600 | Buy Now |
DISTI #
436-SUTS64805
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole RoHS: Compliant | 0 |
|
$34.9100 / $36.8500 | Order Now |
DISTI #
70551914
|
RS | Isolated DC-DC Converter, Vin 36 to 76 V dc, Vout 5V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUTS64805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1800 / $36.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$29.1700 | Buy Now |
DISTI #
000000000003147269
|
Sager | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole Min Qty: 1 | 0 |
|
$31.8700 / $32.3400 | Buy Now |
Part Details for SUTS64805
SUTS64805 CAD Models
SUTS64805 Part Data Attributes
|
SUTS64805
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUTS64805
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-T7 | |
Length | 37.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 26.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 9.15 mm |