Part Details for SUTS30515 by Cosel USA Inc
Overview of SUTS30515 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUTS30515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3578-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$25.6200 | Buy Now |
DISTI #
436-SUTS30515
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 15V 0.2A Through Hole RoHS: Compliant | 0 |
|
$23.9300 / $25.6000 | Order Now |
DISTI #
70551900
|
RS | Isolated DC-DC Converter, Vin 4.5 to 9 V dc, Vout 15V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUTS30515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7600 / $25.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$20.2800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$32.4480 | Buy Now | |
DISTI #
000000000003147243
|
Sager | Isolated DC/DC Converters - Through Hole 3W 15V 0.2A Through Hole Min Qty: 1 | 0 |
|
$22.1600 / $22.4900 | Buy Now |
Part Details for SUTS30515
SUTS30515 CAD Models
SUTS30515 Part Data Attributes
|
SUTS30515
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUTS30515
Cosel USA Inc
DC-DC Regulated Power Supply Module, 3W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
Length | 30 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Width | 9.15 mm |